


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,77000 Kč | 608,77 Kč |
| 10 | 469,66800 Kč | 4 696,68 Kč |
| 25 | 425,48800 Kč | 10 637,20 Kč |
| 50 | 395,64740 Kč | 19 782,37 Kč |
| 100 | 368,60230 Kč | 36 860,23 Kč |
| 250 | 336,73936 Kč | 84 184,84 Kč |
| 500 | 315,28774 Kč | 157 643,87 Kč |
| Unit Price without VAT: | 608,77000 Kč |
|---|---|
| Unit Price with VAT: | 736,61170 Kč |

