


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,20000 Kč | 497,20 Kč |
| 10 | 383,19400 Kč | 3 831,94 Kč |
| 25 | 346,93760 Kč | 8 673,44 Kč |
| 50 | 322,43120 Kč | 16 121,56 Kč |
| 100 | 300,21720 Kč | 30 021,72 Kč |
| 250 | 274,03732 Kč | 68 509,33 Kč |
| 500 | 256,41006 Kč | 128 205,03 Kč |
| Unit Price without VAT: | 497,20000 Kč |
|---|---|
| Unit Price with VAT: | 601,61200 Kč |

