


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 34 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 226,10600 Kč | 2 261,06 Kč |
| 25 | 204,38600 Kč | 5 109,65 Kč |
| 50 | 189,70020 Kč | 9 485,01 Kč |
| 100 | 176,37900 Kč | 17 637,90 Kč |
| 250 | 160,66828 Kč | 40 167,07 Kč |
| 500 | 150,08110 Kč | 75 040,55 Kč |
| 1 000 | 140,50560 Kč | 140 505,60 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |


