


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,48000 Kč | 299,48 Kč |
| 10 | 230,18200 Kč | 2 301,82 Kč |
| 25 | 208,08800 Kč | 5 202,20 Kč |
| 50 | 193,14700 Kč | 9 657,35 Kč |
| 100 | 179,59710 Kč | 17 959,71 Kč |
| 250 | 163,61392 Kč | 40 903,48 Kč |
| 500 | 152,84454 Kč | 76 422,27 Kč |
| 1 000 | 143,10398 Kč | 143 103,98 Kč |
| Unit Price without VAT: | 299,48000 Kč |
|---|---|
| Unit Price with VAT: | 362,37080 Kč |


