


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,42000 Kč | 324,42 Kč |
| 10 | 249,47700 Kč | 2 494,77 Kč |
| 25 | 225,58560 Kč | 5 639,64 Kč |
| 50 | 209,42980 Kč | 10 471,49 Kč |
| 100 | 194,77530 Kč | 19 477,53 Kč |
| 250 | 177,49188 Kč | 44 372,97 Kč |
| 500 | 165,84724 Kč | 82 923,62 Kč |
| 1 000 | 155,31591 Kč | 155 315,91 Kč |
| Unit Price without VAT: | 324,42000 Kč |
|---|---|
| Unit Price with VAT: | 392,54820 Kč |

