


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.34' (1.02m) | |
Features | - | |
Color | Multiple, Twisted Pair (Flat) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,07000 Kč | 278,07 Kč |
| 10 | 213,61500 Kč | 2 136,15 Kč |
| 25 | 193,06200 Kč | 4 826,55 Kč |
| 50 | 179,16500 Kč | 8 958,25 Kč |
| 100 | 166,55600 Kč | 16 655,60 Kč |
| 250 | 151,68460 Kč | 37 921,15 Kč |
| 500 | 141,66356 Kč | 70 831,78 Kč |
| 1 000 | 132,59879 Kč | 132 598,79 Kč |
| Unit Price without VAT: | 278,07000 Kč |
|---|---|
| Unit Price with VAT: | 336,46470 Kč |

