20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown 3M 1or3

M1AXA-2036R

DigiKey Part Number
M1AXA-2036R-ND
Manufacturer
Manufacturer Product Number
M1AXA-2036R
Description
IDC CABLE - MSC20A/MC20M/X
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,80000 Kč218,80 Kč
10167,90000 Kč1 679,00 Kč
25151,64760 Kč3 791,19 Kč
50140,65720 Kč7 032,86 Kč
100130,67690 Kč13 067,69 Kč
250118,90412 Kč29 726,03 Kč
500110,96688 Kč55 483,44 Kč
1 000103,78513 Kč103 785,13 Kč
Manufacturers Standard Package
Unit Price without VAT:218,80000 Kč
Unit Price with VAT:264,74800 Kč
Alternate Color
IDC CABLE - MSC20A/MC20G/X
In-Stock: 0
Unit Price: 130,61000 Kč