


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 16 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,32000 Kč | 120,32 Kč |
| 10 | 102,19700 Kč | 1 021,97 Kč |
| 25 | 95,78440 Kč | 2 394,61 Kč |
| 50 | 91,21120 Kč | 4 560,56 Kč |
| 100 | 86,85610 Kč | 8 685,61 Kč |
| 250 | 81,41764 Kč | 20 354,41 Kč |
| 500 | 77,53344 Kč | 38 766,72 Kč |
| 1 000 | 74,96286 Kč | 74 962,86 Kč |
| Unit Price without VAT: | 120,32000 Kč |
|---|---|
| Unit Price with VAT: | 145,58720 Kč |


