
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.600" (15.24mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,76040 Kč | 219,01 Kč |
| 50 | 8,34460 Kč | 417,23 Kč |
| 100 | 7,94350 Kč | 794,35 Kč |
| 250 | 7,44504 Kč | 1 861,26 Kč |
| 500 | 7,08934 Kč | 3 544,67 Kč |
| 1 000 | 6,75065 Kč | 6 750,65 Kč |
| 3 000 | 6,24684 Kč | 18 740,52 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

