
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.540" (13.72mm) | |
Length - Overall | 0.960" (24.38mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,22760 Kč | 380,69 Kč |
| 50 | 14,49700 Kč | 724,85 Kč |
| 100 | 13,80200 Kč | 1 380,20 Kč |
| 250 | 12,93644 Kč | 3 234,11 Kč |
| 500 | 12,31868 Kč | 6 159,34 Kč |
| 1 000 | 11,73053 Kč | 11 730,53 Kč |
| 2 500 | 10,99606 Kč | 27 490,15 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


