Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M10-10RK

DigiKey Part Number
M10-10RK-ND
Manufacturer
Manufacturer Product Number
M10-10RK
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
0.730" (18.54mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
-
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
1011,12900 Kč111,29 Kč
2510,43200 Kč260,80 Kč
509,93200 Kč496,60 Kč
1009,45750 Kč945,75 Kč
2508,86368 Kč2 215,92 Kč
5008,44036 Kč4 220,18 Kč
1 0008,03719 Kč8 037,19 Kč
2 5007,53383 Kč18 834,58 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč