
ITCSN-2000-25'-BLACK-REEL | |
|---|---|
DigiKey Part Number | 3M161681-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-2000-25'-BLACK-REEL |
Description | HEATSHRINK 2" X 25' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.650" (16.51mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 685,67000 Kč | 10 685,67 Kč |
| 2 | 10 037,99000 Kč | 20 075,98 Kč |
| Unit Price without VAT: | 10 685,67000 Kč |
|---|---|
| Unit Price with VAT: | 12 929,66070 Kč |


