Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITCSN-1100-48"-BLACK-20 PCS

DigiKey Part Number
3M161668-ND
Manufacturer
Manufacturer Product Number
ITCSN-1100-48"-BLACK-20 PCS
Description
HEATSHRINK 1.1" X 4' BLACK 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.370" (9.40mm)
Recovered Wall Thickness
-
Material
Features
Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 242,87000 Kč1 242,87 Kč
21 143,13000 Kč2 286,26 Kč
31 088,46667 Kč3 265,40 Kč
51 023,35800 Kč5 116,79 Kč
7982,64571 Kč6 878,52 Kč
10944,80500 Kč9 448,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1 242,87000 Kč
Unit Price with VAT:1 503,87270 Kč