
IMCSN-1100-25-U | |
|---|---|
DigiKey Part Number | IMCSN-1100-25-U-ND |
Manufacturer | |
Manufacturer Product Number | IMCSN-1100-25-U |
Description | HEATSHRINK 1.1" X 25' BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 3 010,10529 Kč | 255 858,95 Kč |
| Unit Price without VAT: | 3 010,10529 Kč |
|---|---|
| Unit Price with VAT: | 3 642,22740 Kč |


