Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMCSN-0800-25-U

DigiKey Part Number
IMCSN-0800-25-U-ND
Manufacturer
Manufacturer Product Number
IMCSN-0800-25-U
Description
HEATSHRINK 0.8" X 25' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
0.800" (20.32mm)
Inner Diameter - Recovered
0.220" (5.59mm)
Recovered Wall Thickness
-
Material
Features
-
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
-
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
842 296,52131 Kč192 907,79 Kč
Unit Price without VAT:2 296,52131 Kč
Unit Price with VAT:2 778,79079 Kč
Alternate Length
HEATSHRINK 0.8" X 4' BLACK
In-Stock: 1145
Unit Price: 734,93000 Kč