Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF759/14SF

DigiKey Part Number
ME14R-275-ND
Manufacturer
Manufacturer Product Number
HF759/14SF
Description
CBL RIBN 14COND 0.05 GRAY 275'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable, Round Jacket
Number of Conductors
14
Pitch
Length
275.0' (83.82m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
0.650" (16.51mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-10°C ~ 75°C
Ratings
UL Style 22170
Features
Splice Free, Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
120 153,67000 Kč20 153,67 Kč
218 263,01000 Kč36 526,02 Kč
317 242,36667 Kč51 727,10 Kč
516 041,33800 Kč80 206,69 Kč
715 299,35286 Kč107 095,47 Kč
1014 553,48300 Kč145 534,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20 153,67000 Kč
Unit Price with VAT:24 385,94070 Kč
Alternate Length
CBL RIBN 14COND 0.05 GRY FEET
In-Stock: 175
Unit Price: 114,23000 Kč