
HF759/10 | |
|---|---|
DigiKey Part Number | ME10RS-275-ND 19-HF759/10-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF759/10 |
Description | CBL RIBN 10COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -10°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 5 | 69,29400 Kč | 346,47 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 25 | 55,17440 Kč | 1 379,36 Kč |
| 50 | 49,99620 Kč | 2 499,81 Kč |
| 100 | 45,31790 Kč | 4 531,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 39,30596 Kč | 10 809,14 Kč |
| 550 | 35,69584 Kč | 19 632,71 Kč |
| 825 | 34,41535 Kč | 28 392,66 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

