
HF659/10SF | |
|---|---|
DigiKey Part Number | MF10R-275-ND 19-HF659/10SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF659/10SF |
Description | CBL RIBN 10COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 275.0' (83.82m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 150 V | |
Operating Temperature | -15°C ~ 75°C | |
Ratings | UL Style 22170 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 5 | 97,76600 Kč | 488,83 Kč |
| 10 | 88,61200 Kč | 886,12 Kč |
| 25 | 77,80160 Kč | 1 945,04 Kč |
| 50 | 70,50280 Kč | 3 525,14 Kč |
| 100 | 63,91370 Kč | 6 391,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 55,45458 Kč | 15 250,01 Kč |
| 550 | 50,37916 Kč | 27 708,54 Kč |
| 825 | 47,65808 Kč | 39 317,92 Kč |
| 1 375 | 44,47193 Kč | 61 148,90 Kč |
| 1 925 | 43,10262 Kč | 82 972,54 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |






