Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF625/20-30M

DigiKey Part Number
3M158021-30-ND
19-HF625/20-30M-DS-ND
Manufacturer
Manufacturer Product Number
HF625/20-30M
Description
CBL RIBN 20COND 0.039 GRAY 98.4'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
98.4' (30.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.787" (20.00mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 413
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
5130,56600 Kč652,83 Kč
10118,36600 Kč1 183,66 Kč
25103,90640 Kč2 597,66 Kč
5094,16760 Kč4 708,38 Kč
10085,37790 Kč8 537,79 Kč
Spool
QuantityUnit PriceExt Price
30101,25233 Kč3 037,57 Kč
6091,76833 Kč5 506,10 Kč
9086,65644 Kč7 799,08 Kč
15080,64773 Kč12 097,16 Kč
21076,93967 Kč16 157,33 Kč
30073,21443 Kč21 964,33 Kč
75064,55093 Kč48 413,20 Kč
1 50059,03294 Kč88 549,41 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč