Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable 328.1' (100.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF625/08-100M

DigiKey Part Number
HF08S-100-ND
19-HF625/08-100M-DS-ND
Manufacturer
Manufacturer Product Number
HF625/08-100M
Description
CBL RIBN 8COND 0.039 GRAY 328.1'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - Flat Ribbon Cable Gray 8 Conductors 0.039" (1.00mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
8
Pitch
Length
328.1' (100.00m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
0.315" (8.00mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21682
Features
Zippable
Conductor Material
Copper, Tinned
Insulation Resistance
-
First Conductor Mark
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
552,53600 Kč262,68 Kč
1047,64400 Kč476,44 Kč
2541,83640 Kč1 045,91 Kč
5037,91400 Kč1 895,70 Kč
10034,36110 Kč3 436,11 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
10034,36110 Kč3 436,11 Kč
20031,15685 Kč6 231,37 Kč
30029,43360 Kč8 830,08 Kč
50027,41036 Kč13 705,18 Kč
70026,16321 Kč18 314,25 Kč
1 00024,91161 Kč24 911,61 Kč
2 50022,00548 Kč55 013,70 Kč
5 00021,96261 Kč109 813,05 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč
Alternate Length
CBL RIBN 8COND 0.039 GRAY 229.7'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 164'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 98.4'
In-Stock: 0
Unit Price:
CBL RIBN 8COND 0.039 GRAY 32.8'
In-Stock: 0
Unit Price: