
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 32.8' (10.00m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.236" (6.00mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,21000 Kč | 467,21 Kč |
| 5 | 386,99400 Kč | 1 934,97 Kč |
| 10 | 355,76900 Kč | 3 557,69 Kč |
| 25 | 319,11080 Kč | 7 977,77 Kč |
| 50 | 293,31260 Kč | 14 665,63 Kč |
| 100 | 268,86890 Kč | 26 886,89 Kč |
| Unit Price without VAT: | 467,21000 Kč |
|---|---|
| Unit Price with VAT: | 565,32410 Kč |






