
HF365/24SF | |
|---|---|
DigiKey Part Number | MD24R-100-ND 19-HF365/24SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/24SF |
Description | CBL RIBN 24COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 24 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 24 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.200" (30.48mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 5 | 56,14800 Kč | 280,74 Kč |
| 10 | 50,89900 Kč | 508,99 Kč |
| 25 | 44,69200 Kč | 1 117,30 Kč |
| 50 | 40,49260 Kč | 2 024,63 Kč |
| 100 | 36,70240 Kč | 3 670,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,70240 Kč | 3 670,24 Kč |
| 200 | 33,28080 Kč | 6 656,16 Kč |
| 300 | 31,44100 Kč | 9 432,30 Kč |
| 500 | 29,28088 Kč | 14 640,44 Kč |
| 700 | 27,94984 Kč | 19 564,89 Kč |
| 1 000 | 26,61371 Kč | 26 613,71 Kč |
| 2 500 | 23,59310 Kč | 58 982,75 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |







