
HF365/10SF | |
|---|---|
DigiKey Part Number | MD10R-100-ND |
Manufacturer | |
Manufacturer Product Number | HF365/10SF |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 664,65000 Kč | 2 664,65 Kč |
| 2 | 2 415,08500 Kč | 4 830,17 Kč |
| 3 | 2 279,89333 Kč | 6 839,68 Kč |
| 5 | 2 120,12600 Kč | 10 600,63 Kč |
| 7 | 2 021,17714 Kč | 14 148,24 Kč |
| 10 | 1 921,48500 Kč | 19 214,85 Kč |
| Unit Price without VAT: | 2 664,65000 Kč |
|---|---|
| Unit Price with VAT: | 3 224,22650 Kč |







