
HF365/10 300 | |
|---|---|
DigiKey Part Number | HF365/10300-ND 19-HF365/10300-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/10 300 |
Description | CBL RIBN 10COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.500" (12.70mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 21682 |
Pitch | Features Zippable |
Length 300.0' (91.44m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 5 | 23,44200 Kč | 117,21 Kč |
| 10 | 21,29300 Kč | 212,93 Kč |
| 25 | 18,69480 Kč | 467,37 Kč |
| 50 | 16,94300 Kč | 847,15 Kč |
| 100 | 15,35170 Kč | 1 535,17 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 300 | 13,66730 Kč | 4 100,19 Kč |
| 600 | 12,40103 Kč | 7 440,62 Kč |
| 900 | 11,72126 Kč | 10 549,13 Kč |
| 1 500 | 10,92411 Kč | 16 386,17 Kč |
| 2 100 | 10,43321 Kč | 21 909,74 Kč |
| 3 000 | 9,94105 Kč | 29 823,15 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |



