
HF365/06SF | |
|---|---|
DigiKey Part Number | MD06R-100-ND 19-HF365/06SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/06SF |
Description | CBL RIBN 6COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 5 | 22,67800 Kč | 113,39 Kč |
| 10 | 20,57800 Kč | 205,78 Kč |
| 25 | 18,07520 Kč | 451,88 Kč |
| 50 | 16,38260 Kč | 819,13 Kč |
| 100 | 14,84560 Kč | 1 484,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,84560 Kč | 1 484,56 Kč |
| 200 | 13,45550 Kč | 2 691,10 Kč |
| 300 | 12,70660 Kč | 3 811,98 Kč |
| 500 | 11,82734 Kč | 5 913,67 Kč |
| 700 | 11,28433 Kč | 7 899,03 Kč |
| 1 000 | 10,73922 Kč | 10 739,22 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







