
HF319/50 (100') | |
|---|---|
DigiKey Part Number | MF50F-100-ND 19-HF319/50(100')-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF319/50 (100') |
Description | CBL RIBN 50COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,18000 Kč | 660,18 Kč |
| 5 | 525,83200 Kč | 2 629,16 Kč |
| 10 | 476,46600 Kč | 4 764,66 Kč |
| 25 | 418,35560 Kč | 10 458,89 Kč |
| 50 | 379,35400 Kč | 18 967,70 Kč |
| 100 | 344,26640 Kč | 34 426,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 344,26640 Kč | 34 426,64 Kč |
| 200 | 312,76625 Kč | 62 553,25 Kč |
| 300 | 311,11337 Kč | 93 334,01 Kč |
| Unit Price without VAT: | 660,18000 Kč |
|---|---|
| Unit Price with VAT: | 798,81780 Kč |






