
HF319/25 100 | |
|---|---|
DigiKey Part Number | 3M157748-100-ND |
Manufacturer | |
Manufacturer Product Number | HF319/25 100 |
Description | CBL RIBN 25COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 25 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 25 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.250" (31.75mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 172,27000 Kč | 24 172,27 Kč |
| 2 | 21 905,11500 Kč | 43 810,23 Kč |
| 3 | 20 681,84000 Kč | 62 045,52 Kč |
| 5 | 19 242,61000 Kč | 96 213,05 Kč |
| 7 | 18 353,72143 Kč | 128 476,05 Kč |
| 10 | 17 460,32000 Kč | 174 603,20 Kč |
| Unit Price without VAT: | 24 172,27000 Kč |
|---|---|
| Unit Price with VAT: | 29 248,44670 Kč |


