
HF319/16 (300') | |
|---|---|
DigiKey Part Number | MF16F-300-ND 19-HF319/16(300')-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF319/16 (300') |
Description | CBL RIBN 16COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 16 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 16 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.800" (20.32mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 5 | 175,79600 Kč | 878,98 Kč |
| 10 | 159,31200 Kč | 1 593,12 Kč |
| 25 | 139,85520 Kč | 3 496,38 Kč |
| 50 | 126,75660 Kč | 6 337,83 Kč |
| 100 | 114,94310 Kč | 11 494,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 98,60800 Kč | 29 582,40 Kč |
| 600 | 94,57850 Kč | 56 747,10 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |






