
HF319/14 100 | |
|---|---|
DigiKey Part Number | 3M157747-100-ND 19-HF319/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF319/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 5 | 162,98600 Kč | 814,93 Kč |
| 10 | 147,70000 Kč | 1 477,00 Kč |
| 25 | 129,66680 Kč | 3 241,67 Kč |
| 50 | 117,52160 Kč | 5 876,08 Kč |
| 100 | 106,56280 Kč | 10 656,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,56280 Kč | 10 656,28 Kč |
| 200 | 96,70315 Kč | 19 340,63 Kč |
| 300 | 91,40780 Kč | 27 422,34 Kč |
| 500 | 85,20064 Kč | 42 600,32 Kč |
| 700 | 81,37984 Kč | 56 965,89 Kč |
| 1 000 | 77,54855 Kč | 77 548,55 Kč |
| 2 500 | 75,09800 Kč | 187 745,00 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |

