
HF319/06 (300') | |
|---|---|
DigiKey Part Number | MF06F-300-ND |
Manufacturer | |
Manufacturer Product Number | HF319/06 (300') |
Description | CBL RIBN 6COND 0.05 GRAY 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 19 Strands / 40 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.300" (7.62mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 21682 | |
Features | Zippable | |
Conductor Material | Copper Alloy, Silver Coated | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 043,87000 Kč | 17 043,87 Kč |
| 2 | 15 444,66000 Kč | 30 889,32 Kč |
| 3 | 14 581,15000 Kč | 43 743,45 Kč |
| 5 | 13 564,54000 Kč | 67 822,70 Kč |
| 7 | 12 936,47714 Kč | 90 555,34 Kč |
| 10 | 12 304,91200 Kč | 123 049,12 Kč |
| Unit Price without VAT: | 17 043,87000 Kč |
|---|---|
| Unit Price with VAT: | 20 623,08270 Kč |






