Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDT-2000-48A

DigiKey Part Number
3M161620-ND
Manufacturer
Manufacturer Product Number
HDT-2000-48A
Description
HEATSHRINK 2" X 4' BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.000" (50.80mm)
Inner Diameter - Recovered
0.650" (16.51mm)
Recovered Wall Thickness
0.170" (4.32mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 436,68000 Kč1 436,68 Kč
21 321,30000 Kč2 642,60 Kč
31 258,13000 Kč3 774,39 Kč
51 182,86000 Kč5 914,30 Kč
71 135,78143 Kč7 950,47 Kč
101 107,74900 Kč11 077,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 436,68000 Kč
Unit Price with VAT:1 738,38280 Kč