
HDT-0800-48"-BLACK-20 PCS | |
|---|---|
DigiKey Part Number | 3M161617-ND |
Manufacturer | |
Manufacturer Product Number | HDT-0800-48"-BLACK-20 PCS |
Description | HEATSHRINK TUBING BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.800" (20.32mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.800" (20.32mm) | |
Inner Diameter - Recovered | 0.200" (5.08mm) | |
Recovered Wall Thickness | 0.110" (2.79mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,77000 Kč | 794,77 Kč |
| 2 | 730,83500 Kč | 1 461,67 Kč |
| 3 | 695,94333 Kč | 2 087,83 Kč |
| 5 | 654,29800 Kč | 3 271,49 Kč |
| 7 | 628,26000 Kč | 4 397,82 Kč |
| 10 | 601,78200 Kč | 6 017,82 Kč |
| Unit Price without VAT: | 794,77000 Kč |
|---|---|
| Unit Price with VAT: | 961,67170 Kč |



