Heat Shrink Tubing, Flexible 0.400" (10.16mm) 3 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDT-0400-48A-RED

DigiKey Part Number
HDT-0400-48A-RED-ND
Manufacturer
Manufacturer Product Number
HDT-0400-48A-RED
Description
HEATSHRINK 0.4" RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.090" (2.29mm)
Material
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1755,30000 Kč755,30 Kč
2694,51000 Kč1 389,02 Kč
3661,36667 Kč1 984,10 Kč
5621,79200 Kč3 108,96 Kč
7597,03286 Kč4 179,23 Kč
10571,86000 Kč5 718,60 Kč
Manufacturers Standard Package
Unit Price without VAT:755,30000 Kč
Unit Price with VAT:913,91300 Kč
Alternate Color
HEATSHRINK TUBING BLACK 1=1PC
In-Stock: 14
Unit Price: 755,30000 Kč