
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Repair Sleeve | |
For Use With/Related Products | Cable, Wire Repair | |
Material | Polyolefin (PO) | |
Features | Heat Shrinkable, Meltable Adhesive, Watertight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 956,02000 Kč | 3 956,02 Kč |
| 5 | 3 370,09600 Kč | 16 850,48 Kč |
| Unit Price without VAT: | 3 956,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 786,78420 Kč |


