
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 5:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.360" (59.94mm) | |
Large Diameter Recovered | 0.960" (24.38mm) | |
Small Diameter Supplied | 1.180" (29.97mm) | |
Small Diameter Recovered | 0.290" (7.37mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 7.080" (179.83mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 725,79000 Kč | 2 725,79 Kč |
| 5 | 2 244,42600 Kč | 11 222,13 Kč |
| 10 | 2 064,30900 Kč | 20 643,09 Kč |
| 20 | 1 984,68450 Kč | 39 693,69 Kč |
| Unit Price without VAT: | 2 725,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 298,20590 Kč |


