
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 2.350" (59.69mm) | |
Large Diameter Recovered | 1.000" (25.40mm) | |
Small Diameter Supplied | 1.000" (25.40mm) | |
Small Diameter Recovered | 0.350" (8.89mm) | |
Large Recovered Length | - | |
Small Recovered Length | 1.700" (43.18mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.500" (215.90mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 271,45000 Kč | 1 271,45 Kč |
| 5 | 1 046,87400 Kč | 5 234,37 Kč |
| 10 | 962,83900 Kč | 9 628,39 Kč |
| 20 | 885,55550 Kč | 17 711,11 Kč |
| 50 | 858,79680 Kč | 42 939,84 Kč |
| Unit Price without VAT: | 1 271,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 538,45450 Kč |




