
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.900" (22.86mm) | |
Large Diameter Recovered | 0.430" (10.92mm) | |
Small Diameter Supplied | 0.280" (7.11mm) | |
Small Diameter Recovered | 0.110" (2.79mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.750" (19.05mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.750" (69.85mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,42000 Kč | 826,42 Kč |
| 5 | 680,33600 Kč | 3 401,68 Kč |
| 10 | 625,71100 Kč | 6 257,11 Kč |
| 20 | 575,48600 Kč | 11 509,72 Kč |
| 50 | 534,32480 Kč | 26 716,24 Kč |
| Unit Price without VAT: | 826,42000 Kč |
|---|---|
| Unit Price with VAT: | 999,96820 Kč |



