
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 4.900" (124.46mm) | |
Large Diameter Recovered | 2.320" (58.93mm) | |
Small Diameter Supplied | 2.000" (50.80mm) | |
Small Diameter Recovered | 1.000" (25.40mm) | |
Large Recovered Length | - | |
Small Recovered Length | 2.500" (63.50mm) | |
Total Length Supplied | - | |
Total Length Recovered | 10.000" (254.00mm) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 738,69000 Kč | 2 738,69 Kč |
| 5 | 2 255,03800 Kč | 11 275,19 Kč |
| 10 | 2 074,04600 Kč | 20 740,46 Kč |
| 20 | 1 994,98350 Kč | 39 899,67 Kč |
| Unit Price without VAT: | 2 738,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 313,81490 Kč |


