
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Boot, Transition - Breakout, 3:1 | |
| Shell Size - Insert | - | |
| Features | Adhesive Coating, Flame Retardant | |
| Color | Black | |
| Material | Polyolefin (PO), Semi-Rigid | |
| Large Diameter Supplied | 2.400" (60.96mm) | |
| Large Diameter Recovered | 1.400" (35.56mm) | |
| Small Diameter Supplied | 1.250" (31.75mm) | |
| Small Diameter Recovered | 0.500" (12.70mm) | |
| Large Recovered Length | - | |
| Small Recovered Length | 1.600" (40.64mm) | |
| Total Length Supplied | - | |
| Total Length Recovered | 5.100" (129.54mm) | |
| Shelf Life | 60 Months | |
| Shelf Life Start | Date of Manufacture | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 264,59000 Kč | 1 264,59 Kč | 
| 5 | 1 041,21600 Kč | 5 206,08 Kč | 
| 10 | 957,63800 Kč | 9 576,38 Kč | 
| 20 | 880,79100 Kč | 17 615,82 Kč | 
| 50 | 853,71600 Kč | 42 685,80 Kč | 
| Unit Price without VAT: | 1 264,59000 Kč | 
|---|---|
| Unit Price with VAT: | 1 530,15390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic