
HB903 | |
|---|---|
DigiKey Part Number | 3M157461-ND |
Manufacturer | |
Manufacturer Product Number | HB903 |
Description | TAPE DISPENSER HAND 2" WIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Pistol Grip Dispenser with Hand Brake 2.00" (50.80mm) Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pistol Grip Dispenser with Hand Brake | |
Tape Width - Max | 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 5 | 412,69400 Kč | 2 063,47 Kč |
| 24 | 383,24833 Kč | 9 197,96 Kč |
| 48 | 370,92958 Kč | 17 804,62 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |


