
HB900 | |
|---|---|
DigiKey Part Number | 3M15551-ND |
Manufacturer | |
Manufacturer Product Number | HB900 |
Description | TAPE DISPENSER 1" WIDE 3" CORE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tape Desktop Dispenser with Knife 1.00" (25.40mm) Tape Width |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop Dispenser with Knife | |
Tape Width - Max | 1.00" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 590,46000 Kč | 590,46 Kč |
| 5 | 547,20800 Kč | 2 736,04 Kč |
| 10 | 529,57000 Kč | 5 295,70 Kč |
| 25 | 507,17720 Kč | 12 679,43 Kč |
| Unit Price without VAT: | 590,46000 Kč |
|---|---|
| Unit Price with VAT: | 714,45660 Kč |


