Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent X

H1626

DigiKey Part Number
19-H1626-ND
Manufacturer
Manufacturer Product Number
H1626
Description
TAPE BANDAGE TRANSPARENT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Transparent X
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Bandage
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
-
Color
Transparent
Usage
Abrasions, Cuts
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1396,44000 Kč396,44 Kč
5344,78800 Kč1 723,94 Kč
12321,88167 Kč3 862,58 Kč
36297,32000 Kč10 703,52 Kč
60287,28417 Kč17 237,05 Kč
108276,69722 Kč29 883,30 Kč
252263,06746 Kč66 293,00 Kč
504253,18964 Kč127 607,58 Kč
Manufacturers Standard Package
Unit Price without VAT:396,44000 Kč
Unit Price with VAT:479,69240 Kč