
H1624 | |
|---|---|
DigiKey Part Number | 19-H1624-ND |
Manufacturer | |
Manufacturer Product Number | H1624 |
Description | TAPE BANDAGE CLEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bandage Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Bandage | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Clear | |
Usage | Abrasions, Cuts | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,39000 Kč | 256,39 Kč |
| 5 | 221,86400 Kč | 1 109,32 Kč |
| 12 | 206,51500 Kč | 2 478,18 Kč |
| 36 | 190,11361 Kč | 6 844,09 Kč |
| 60 | 183,41400 Kč | 11 004,84 Kč |
| 108 | 176,34824 Kč | 19 045,61 Kč |
| 252 | 167,25409 Kč | 42 148,03 Kč |
| 504 | 160,66429 Kč | 80 974,80 Kč |
| 1 008 | 154,75401 Kč | 155 992,04 Kč |
| Unit Price without VAT: | 256,39000 Kč |
|---|---|
| Unit Price with VAT: | 310,23190 Kč |

