Hard Hat Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-807SFV-UV

DigiKey Part Number
19-H-807SFV-UV-ND
Manufacturer
Manufacturer Product Number
H-807SFV-UV
Description
HARD HAT 4PT FULL BRIM VNT HVORN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hard Hat Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hard Hat
Color
Orange
Size
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1454,40000 Kč454,40 Kč
20393,64950 Kč7 872,99 Kč
40383,29750 Kč15 331,90 Kč
60377,72600 Kč22 663,56 Kč
100371,16060 Kč37 116,06 Kč
260360,09146 Kč93 623,78 Kč
500353,31948 Kč176 659,74 Kč
Manufacturers Standard Package
Unit Price without VAT:454,40000 Kč
Unit Price with VAT:549,82400 Kč