
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat | |
Color | Blue | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,40000 Kč | 454,40 Kč |
| 20 | 393,64950 Kč | 7 872,99 Kč |
| 40 | 383,29750 Kč | 15 331,90 Kč |
| 60 | 377,72600 Kč | 22 663,56 Kč |
| 100 | 371,16060 Kč | 37 116,06 Kč |
| 260 | 360,09146 Kč | 93 623,78 Kč |
| 500 | 353,31948 Kč | 176 659,74 Kč |
| Unit Price without VAT: | 454,40000 Kč |
|---|---|
| Unit Price with VAT: | 549,82400 Kč |

