
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hard Hat | |
Color | Pink | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,79000 Kč | 382,79 Kč |
| 20 | 349,52200 Kč | 6 990,44 Kč |
| 40 | 328,71850 Kč | 13 148,74 Kč |
| 60 | 299,59250 Kč | 17 975,55 Kč |
| 100 | 295,43140 Kč | 29 543,14 Kč |
| 260 | 291,27054 Kč | 75 730,34 Kč |
| 500 | 272,54606 Kč | 136 273,03 Kč |
| Unit Price without VAT: | 382,79000 Kč |
|---|---|
| Unit Price with VAT: | 463,17590 Kč |

