
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hard Hat | |
Color | Orange | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 20 | 330,02550 Kč | 6 600,51 Kč |
| 40 | 321,03325 Kč | 12 841,33 Kč |
| 60 | 316,19483 Kč | 18 971,69 Kč |
| 100 | 310,49740 Kč | 31 049,74 Kč |
| 260 | 300,91185 Kč | 78 237,08 Kč |
| 500 | 295,05214 Kč | 147 526,07 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |

