Hard Hat Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-703SFV-UV

DigiKey Part Number
19-H-703SFV-UV-ND
Manufacturer
Manufacturer Product Number
H-703SFV-UV
Description
HARD HAT 4PT RACHET VENT UV BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hard Hat Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hard Hat
Color
Blue
Size
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1383,21000 Kč383,21 Kč
20330,02550 Kč6 600,51 Kč
40321,03325 Kč12 841,33 Kč
60316,19483 Kč18 971,69 Kč
100310,49740 Kč31 049,74 Kč
260300,91185 Kč78 237,08 Kč
500295,05214 Kč147 526,07 Kč
Manufacturers Standard Package
Unit Price without VAT:383,21000 Kč
Unit Price with VAT:463,68410 Kč