Hard Hat White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-701T-SF

DigiKey Part Number
19-H-701T-SF-ND
Manufacturer
Manufacturer Product Number
H-701T-SF
Description
HARD HAT 4PT RACHET SUSP WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hard Hat White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hard Hat
Color
White
Size
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1783,02000 Kč783,02 Kč
10707,36000 Kč7 073,60 Kč
30679,77533 Kč20 393,26 Kč
50668,37900 Kč33 418,95 Kč
100654,16960 Kč65 416,96 Kč
250637,34892 Kč159 337,23 Kč
Manufacturers Standard Package
Unit Price without VAT:783,02000 Kč
Unit Price with VAT:947,45420 Kč