
GT2 BLACK 48MMX50M | |
|---|---|
DigiKey Part Number | 3M161501-ND |
Manufacturer | |
Manufacturer Product Number | GT2 BLACK 48MMX50M |
Description | TAPE CLOTH TAPE BLK 1.73"X54.7YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cloth Tape Tape Rubber Adhesive Black 1.73" (44.00mm) X 164' (50.0m) 54.7 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Cloth Tape | |
Adhesive | Rubber | |
Backing, Carrier | Acetate Cloth | |
Thickness | 0.0110" (11.0 mils, 0.279mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.73" (44.00mm) | |
Length | 164' (50.0m) 54.7 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 61°F ~ 70°F (16°C ~ 21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 087,95000 Kč | 2 087,95 Kč |
| 24 | 1 477,42917 Kč | 35 458,30 Kč |
| 48 | 1 378,65667 Kč | 66 175,52 Kč |
| 72 | 1 325,46292 Kč | 95 433,33 Kč |
| 120 | 1 262,88250 Kč | 151 545,90 Kč |
| Unit Price without VAT: | 2 087,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 526,41950 Kč |



